
PQS812 | |
|---|---|
DigiKey Part Number | 2330-PQS812-ND |
Manufacturer | |
Manufacturer Product Number | PQS812 |
Description | PNEUMATIC SENSOR -1 TO 10 BAR G1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Male - M18 x 1.5 16 b Module |
Datasheet | Datasheet |
EDA/CAD Models | PQS812 Models |
Category | Accuracy ±0.5% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Port Size Male - M18 x 1.5 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features PC Polished |
Pressure Type Vacuum | Termination Style Connector |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Maximum Pressure 290.08PSI (2000kPa) |
Output Type NPN/PNP | Operating Temperature 0°C ~ 60°C |
Output 16 b | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 815,08000 Kč | 2 815,08 Kč |
| 5 | 2 621,70400 Kč | 13 108,52 Kč |
| 10 | 2 549,58500 Kč | 25 495,85 Kč |
| 25 | 2 463,26800 Kč | 61 581,70 Kč |
| 50 | 2 404,18460 Kč | 120 209,23 Kč |
| Unit Price without VAT: | 2 815,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 406,24680 Kč |


