
PQC819 | |
|---|---|
DigiKey Part Number | 2330-PQC819-ND |
Manufacturer | |
Manufacturer Product Number | PQC819 |
Description | PNEUMATIC SENSOR -1 TO 0 BAR G1/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 0PSI (-100 ~ 0kPa) Vacuum Male - M18 x 1.5 4 mA ~ 20 mA, 0 V ~ 10 V Module |
Datasheet | Datasheet |
EDA/CAD Models | PQC819 Models |
Category | Accuracy ±1% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Port Size Male - M18 x 1.5 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features PC Polished |
Pressure Type Vacuum | Termination Style Connector |
Operating Pressure -14.5 ~ 0PSI (-100 ~ 0kPa) | Maximum Pressure 145.04PSI (1000kPa) |
Output Type Analog Current/Voltage, NPN/PNP | Operating Temperature 0°C ~ 60°C |
Output 4 mA ~ 20 mA, 0 V ~ 10 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 670,34000 Kč | 2 670,34 Kč |
| 5 | 2 487,72800 Kč | 12 438,64 Kč |
| 10 | 2 419,65500 Kč | 24 196,55 Kč |
| 25 | 2 338,22680 Kč | 58 455,67 Kč |
| 50 | 2 287,58980 Kč | 114 379,49 Kč |
| Unit Price without VAT: | 2 670,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 231,11140 Kč |

