
PN7160 | |
|---|---|
DigiKey Part Number | 2330-PN7160-ND |
Manufacturer | |
Manufacturer Product Number | PN7160 |
Description | SENSOR 8700PSI 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8702.26PSI (60000kPa) Male - 1/4" (6.35mm) BSPP Module |
Datasheet | Datasheet |
EDA/CAD Models | PN7160 Models |
Category | Voltage - Supply 18V ~ 30V |
Manufacturer ifm efector, inc. | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Operating Pressure 8702.26PSI (60000kPa) | Maximum Pressure 36259PSI (250000kPa) |
Output Type NPN/PNP- NC/NO | Operating Temperature -25°C ~ 80°C |
Accuracy ±0.5% | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 535,01000 Kč | 9 535,01 Kč |
| Unit Price without VAT: | 9 535,01000 Kč |
|---|---|
| Unit Price with VAT: | 11 537,36210 Kč |


