
OY048S | |
|---|---|
DigiKey Part Number | 2330-OY048S-ND |
Manufacturer | |
Manufacturer Product Number | OY048S |
Description | LIGHT CURTAIN HAND 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 30mm | |
Protective Height | 1210mm | |
Beam Pitch | - | |
Operating Range | 0 ~ 12.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84 677,35000 Kč | 84 677,35 Kč |
| Unit Price without VAT: | 84 677,35000 Kč |
|---|---|
| Unit Price with VAT: | 102 459,59350 Kč |





