Fork Optical Sensor 0" ~ 11.811" (0mm ~ 300mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPU204

DigiKey Part Number
2330-OPU204-ND
Manufacturer
Manufacturer Product Number
OPU204
Description
PHOTOELECTRIC FORK SENSOR; PNP;
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fork Optical Sensor 0" ~ 11.811" (0mm ~ 300mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
OPU204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Fork
Sensing Distance
0" ~ 11.811" (0mm ~ 300mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 732,79000 Kč6 732,79 Kč
Manufacturers Standard Package
Unit Price without VAT:6 732,79000 Kč
Unit Price with VAT:8 146,67590 Kč