
O5H500 | |
|---|---|
DigiKey Part Number | 2330-O5H500-ND |
Manufacturer | |
Manufacturer Product Number | O5H500 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 1.969" ~ 70.866" (50mm ~ 1.8m) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (624nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 394,98000 Kč | 5 394,98 Kč |
| Unit Price without VAT: | 5 394,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 527,92580 Kč |


