Background Suppression Optical Sensor 787.402" (20m) PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O5D151

DigiKey Part Number
2330-O5D151-ND
Manufacturer
Manufacturer Product Number
O5D151
Description
PHOTOELECTRIC DISTANCE SENSOR; N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 787.402" (20m) PNP-NC/NO
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
787.402" (20m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
PNP-NC/NO
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP65, IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 344,83000 Kč5 344,83 Kč
Manufacturers Standard Package
Unit Price without VAT:5 344,83000 Kč
Unit Price with VAT:6 467,24430 Kč