
99612 | |
|---|---|
DigiKey Part Number | 4862-99612-ND |
Manufacturer | |
Manufacturer Product Number | 99612 |
Description | HELUCOND PA6-L GRAY NW12 FINE PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.492" (12.50mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.492" (12.50mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 276,26000 Kč | 1 276,26 Kč |
| 2 | 1 173,64500 Kč | 2 347,29 Kč |
| 3 | 1 117,54333 Kč | 3 352,63 Kč |
| 5 | 1 050,73200 Kč | 5 253,66 Kč |
| 7 | 1 008,86571 Kč | 7 062,06 Kč |
| 10 | 966,34200 Kč | 9 663,42 Kč |
| 25 | 865,12960 Kč | 21 628,24 Kč |
| 50 | 837,58800 Kč | 41 879,40 Kč |
| Unit Price without VAT: | 1 276,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 544,27460 Kč |











