
LI5131 | |
|---|---|
DigiKey Part Number | 2330-LI5131-ND |
Manufacturer | |
Manufacturer Product Number | LI5131 |
Description | SENSOR LEVEL LIQ DIGITAL NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN, PNP Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | LI5131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | NPN, PNP | |
Current | 100 mA | |
Switch Actuation Level | 1.102" (28mm) | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -25°C ~ 85°C | |
Voltage Rating | 9.6V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 406,64000 Kč | 4 406,64 Kč |
| Unit Price without VAT: | 4 406,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 332,03440 Kč |











