Inductive Proximity Sensor 0.236" ~ 0.472" (6mm ~ 12mm) IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI701S

DigiKey Part Number
2330-GI701S-ND
Manufacturer
Manufacturer Product Number
GI701S
Description
SENSOR PROX INDUCTIVE 6-12MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" ~ 0.472" (6mm ~ 12mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
GI701S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.236" ~ 0.472" (6mm ~ 12mm)
Output Type
PNP, 4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT), Stainless Steel
Voltage - Supply
19.2V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 788,47000 Kč6 788,47 Kč
Manufacturers Standard Package
Unit Price without VAT:6 788,47000 Kč
Unit Price with VAT:8 214,04870 Kč