Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SH2B-02

DigiKey Part Number
1885-1053-ND
Manufacturer
Manufacturer Product Number
SH2B-02
Description
RELAY SOCKET 8 POS CHASSIS MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
IDEC
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RH Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,18000 Kč172,18 Kč
10153,34800 Kč1 533,48 Kč
25146,44840 Kč3 661,21 Kč
50141,43000 Kč7 071,50 Kč
100136,57520 Kč13 657,52 Kč
250130,41016 Kč32 602,54 Kč
500125,92794 Kč62 963,97 Kč
1 000121,59753 Kč121 597,53 Kč
Manufacturers Standard Package
Unit Price without VAT:172,18000 Kč
Unit Price with VAT:208,33780 Kč