
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection Range | 5m | |
Warning Range | 20m | |
Number of Outputs and Type | 6 - Safety (2), Safety/Warning (2), Auxiliary (2) | |
Sensing Angle | 270° | |
Detection Capability | 30mm, 50mm, 70mm, 150mm | |
Number of Monitor Fields | 32 | |
Response Time | 60ms | |
Safety Category | SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 307,59000 Kč | 59 307,59 Kč |
| Unit Price without VAT: | 59 307,59000 Kč |
|---|---|
| Unit Price with VAT: | 71 762,18390 Kč |



