Safety Laser Scanner 5m 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2L-H05LP

DigiKey Part Number
1885-1012-ND
Manufacturer
Manufacturer Product Number
SE2L-H05LP
Description
SAFETY LASER SCANNER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 5m 270°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
30mm, 50mm, 70mm, 150mm
Manufacturer
IDEC
Number of Monitor Fields
32
Series
Response Time
60ms
Packaging
Bulk
Safety Category
SIL2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Protection Range
5m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Warning Range
20m
Approval Agency
CE, cULus, TUV
Number of Outputs and Type
6 - Safety (2), Safety/Warning (2), Auxiliary (2)
Base Product Number
Sensing Angle
270°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161 850,32000 Kč61 850,32 Kč
Manufacturers Standard Package
Unit Price without VAT:61 850,32000 Kč
Unit Price with VAT:74 838,88720 Kč