Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2E-TP3-2M

DigiKey Part Number
1885-SA2E-TP3-2M-ND
Manufacturer
Manufacturer Product Number
SA2E-TP3-2M
Description
THROUGHT-BEAM PNP 2M CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.402" (20m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-30°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 065,86000 Kč1 065,86 Kč
5982,32800 Kč4 911,64 Kč
10951,23000 Kč9 512,30 Kč
25914,02600 Kč22 850,65 Kč
50888,56820 Kč44 428,41 Kč
100865,20790 Kč86 520,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 065,86000 Kč
Unit Price with VAT:1 289,69060 Kč