
SA2E-TN3-2M | |
|---|---|
DigiKey Part Number | 1885-SA2E-TN3-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-TN3-2M |
Description | THROUGHT-BEAM NPN 2M CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,86000 Kč | 1 065,86 Kč |
| 5 | 982,32800 Kč | 4 911,64 Kč |
| 10 | 951,23000 Kč | 9 512,30 Kč |
| 25 | 914,02600 Kč | 22 850,65 Kč |
| 50 | 888,56820 Kč | 44 428,41 Kč |
| 100 | 865,20790 Kč | 86 520,79 Kč |
| Unit Price without VAT: | 1 065,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,69060 Kč |






