
Category | Insulation Insulated |
Manufacturer IDEC | Style W |
Series | Size 26 AWG (0.14mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 25 | 2,29400 Kč | 57,35 Kč |
| 50 | 2,18560 Kč | 109,28 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 250 | 1,94956 Kč | 487,39 Kč |
| 500 | 1,85656 Kč | 928,28 Kč |
| 1 000 | 1,76771 Kč | 1 767,71 Kč |
| 2 500 | 1,65693 Kč | 4 142,32 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |






