RV8H-2S-AD24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 18
Unit Price: 591,25000 Kč
General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV8H-2S-AD24

DigiKey Part Number
1885-1597-ND
Manufacturer
Manufacturer Product Number
RV8H-2S-AD24
Description
RELAY GEN PURPOSE DPDT 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
19.2 VAC/DC
Packaging
Bulk
Must Release Voltage
1.68 VAC/DC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
21 mA
Coil Resistance
1.14 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RV8H-2S-AD24-C1D2IDEC181885-1819-ND591,25000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1462,37000 Kč462,37 Kč
10411,83400 Kč4 118,34 Kč
25393,26800 Kč9 831,70 Kč
50379,76620 Kč18 988,31 Kč
100366,71890 Kč36 671,89 Kč
250350,14216 Kč87 535,54 Kč
500338,09602 Kč169 048,01 Kč
Manufacturers Standard Package
Unit Price without VAT:462,37000 Kč
Unit Price with VAT:559,46770 Kč