



RV8H-2S-AD24-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1819-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-2S-AD24-C1D2 |
Description | RELAY GEN PURPOSE DPDT 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 19.2 VAC/DC |
Packaging Bulk | Must Release Voltage 1.68 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 21 mA | Coil Resistance 1.14 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,25000 Kč | 591,25 Kč |
| 10 | 526,66400 Kč | 5 266,64 Kč |
| 25 | 502,90960 Kč | 12 572,74 Kč |
| 50 | 485,64120 Kč | 24 282,06 Kč |
| 100 | 468,95050 Kč | 46 895,05 Kč |
| 250 | 447,74924 Kč | 111 937,31 Kč |
| Unit Price without VAT: | 591,25000 Kč |
|---|---|
| Unit Price with VAT: | 715,41250 Kč |



