
CPDB-3 | |
|---|---|
DigiKey Part Number | 2041-CPDB-3-ND |
Manufacturer | |
Manufacturer Product Number | CPDB-3 |
Description | CONN TERM BLK COVER 3POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Magnum® 163 Series |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Eaton - Bussmann Electrical Division | Type Cover |
Series | Number of Positions 3 |
Packaging Bulk | For Use With/Related Products Magnum® 163 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,88000 Kč | 630,88 Kč |
| 10 | 536,27800 Kč | 5 362,78 Kč |
| 25 | 502,70080 Kč | 12 567,52 Kč |
| 50 | 478,71720 Kč | 23 935,86 Kč |
| 100 | 455,88660 Kč | 45 588,66 Kč |
| 250 | 427,37756 Kč | 106 844,39 Kč |
| 500 | 410,59266 Kč | 205 296,33 Kč |
| Unit Price without VAT: | 630,88000 Kč |
|---|---|
| Unit Price with VAT: | 763,36480 Kč |



