General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
RV8H-2L-AD24
IDEC RV8 Relays

RV8H-2L-AD24

DigiKey Part Number
1885-1834-ND
Manufacturer
Manufacturer Product Number
RV8H-2L-AD24
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
21 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC/DC
Must Release Voltage
1.68 VAC/DC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.14 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,31000 Kč486,31 Kč
10433,08400 Kč4 330,84 Kč
25413,54320 Kč10 338,58 Kč
50399,34420 Kč19 967,21 Kč
100385,62410 Kč38 562,41 Kč
250368,19404 Kč92 048,51 Kč
500355,52764 Kč177 763,82 Kč
Manufacturers Standard Package
Unit Price without VAT:486,31000 Kč
Unit Price with VAT:588,43510 Kč