General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8H-L-AD110

DigiKey Part Number
1885-1065-ND
Manufacturer
Manufacturer Product Number
RV8H-L-AD110
Description
RELAY GEN PURPOSE SPDT 6A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Socket Included
Series
Termination Style
Screw Terminal
Packaging
Bulk
Must Operate Voltage
108 VAC/DC
Part Status
Active
Must Release Voltage
8.4 VAC/DC
Mounting Type
Operating Temperature
-40°C ~ 55°C
Coil Voltage
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
SPDT (1 Form C)
Approval Agency
CE, cULus
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
400VAC, 125VDC - Max
Coil Resistance
32 kOhms
Load - Max Switching
2400VA, 750W
Base Product Number
Coil Current
3.6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,07000 Kč382,07 Kč
10340,29900 Kč3 402,99 Kč
25324,96200 Kč8 124,05 Kč
50313,80860 Kč15 690,43 Kč
100303,03040 Kč30 303,04 Kč
250289,33584 Kč72 333,96 Kč
500279,38320 Kč139 691,60 Kč
Manufacturers Standard Package
Unit Price without VAT:382,07000 Kč
Unit Price with VAT:462,30470 Kč