



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 20.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,52000 Kč | 549,52 Kč |
| 10 | 489,35800 Kč | 4 893,58 Kč |
| 25 | 467,28120 Kč | 11 682,03 Kč |
| 50 | 451,23440 Kč | 22 561,72 Kč |
| 100 | 435,72740 Kč | 43 572,74 Kč |
| 250 | 416,03000 Kč | 104 007,50 Kč |
| 500 | 401,71190 Kč | 200 855,95 Kč |
| Unit Price without VAT: | 549,52000 Kč |
|---|---|
| Unit Price with VAT: | 664,91920 Kč |





