RR2KP-UxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR2KP-UxC
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RR2KP-UDC12V

DigiKey Part Number
1885-1120-ND
Manufacturer
Manufacturer Product Number
RR2KP-UDC12V
Description
RELAY GEN PURPOSE DPDT 10A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
120 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
-
Operate Time
25 ms
Operating Temperature
-5°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 516,65000 Kč1 516,65 Kč
101 350,58900 Kč13 505,89 Kč
251 289,59040 Kč32 239,76 Kč
501 245,25480 Kč62 262,74 Kč
1001 202,40970 Kč120 240,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 516,65000 Kč
Unit Price with VAT:1 835,14650 Kč