Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D3V Series_Lever, Roller
D3V-166-1C5
D3V-166-1C5

D3V-166-1C5

DigiKey Part Number
SW1482-ND
Manufacturer
Manufacturer Product Number
D3V-166-1C5
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-166-1C5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
125gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
16A (AC), 600mA (DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
1041,44000 Kč414,40 Kč
2538,43240 Kč960,81 Kč
5036,30940 Kč1 815,47 Kč
10034,30100 Kč3 430,10 Kč
30031,34580 Kč9 403,74 Kč
50030,05904 Kč15 029,52 Kč
1 00028,39539 Kč28 395,39 Kč
5 00025,70962 Kč128 548,10 Kč
Manufacturers Standard Package
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč