General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RJ2S-C-A120

DigiKey Part Number
1885-1423-ND
Manufacturer
Manufacturer Product Number
RJ2S-C-A120
Description
RELAY GEN PURPOSE DPDT 8A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,17000 Kč197,17 Kč
10175,71100 Kč1 757,11 Kč
25167,79920 Kč4 194,98 Kč
50162,04580 Kč8 102,29 Kč
100156,48550 Kč15 648,55 Kč
250149,42008 Kč37 355,02 Kč
500144,28440 Kč72 142,20 Kč
1 000139,32215 Kč139 322,15 Kč
Manufacturers Standard Package
Unit Price without VAT:197,17000 Kč
Unit Price with VAT:238,57570 Kč