



Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 7.4 mA | Coil Resistance 6.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 251,70300 Kč | 2 517,03 Kč |
| 25 | 240,35160 Kč | 6 008,79 Kč |
| 50 | 232,10760 Kč | 11 605,38 Kč |
| 100 | 224,13690 Kč | 22 413,69 Kč |
| 250 | 214,01244 Kč | 53 503,11 Kč |
| 500 | 206,65266 Kč | 103 326,33 Kč |
| 1 000 | 199,54294 Kč | 199 542,94 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |





