



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 120VAC, 30VDC - Max | |
Load - Max Switching | 1200VA, 300W | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,06000 Kč | 326,06 Kč |
| 10 | 290,49000 Kč | 2 904,90 Kč |
| 25 | 277,40520 Kč | 6 935,13 Kč |
| 50 | 267,88240 Kč | 13 394,12 Kč |
| 100 | 258,68350 Kč | 25 868,35 Kč |
| 250 | 246,99564 Kč | 61 748,91 Kč |
| 500 | 238,50114 Kč | 119 250,57 Kč |
| Unit Price without VAT: | 326,06000 Kč |
|---|---|
| Unit Price with VAT: | 394,53260 Kč |






