



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 10 A | |
| Switching Voltage | 240VAC, 30VDC - Max | |
| Load - Max Switching | 2400VA, 300W | |
| Coil Current | 37 mA | |
| Coil Type | Non Latching | |
| Features | Lighted Indicator, Test Button | |
| Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 19.2 VDC | |
| Must Release Voltage | 2.4 VDC | |
| Operate Time | 20 ms | |
| Release Time | 20 ms | |
| Operating Temperature | -25°C ~ 70°C | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Approval Agency | CE, CSA, cURus, TUV | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 650 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 366,60000 Kč | 366,60 Kč | 
| 10 | 326,59200 Kč | 3 265,92 Kč | 
| 25 | 311,87360 Kč | 7 796,84 Kč | 
| 50 | 301,16680 Kč | 15 058,34 Kč | 
| 100 | 290,82210 Kč | 29 082,21 Kč | 
| 250 | 277,68020 Kč | 69 420,05 Kč | 
| 500 | 268,12984 Kč | 134 064,92 Kč | 
| Unit Price without VAT: | 366,60000 Kč | 
|---|---|
| Unit Price with VAT: | 443,58600 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic