General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH4B-ULCDC24V

DigiKey Part Number
1885-1245-ND
Manufacturer
Manufacturer Product Number
RH4B-ULCDC24V
Description
RELAY GEN PURPOSE 4PDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
120VAC, 28VDC - Max
Load - Max Switching
1200VA, 280W
Coil Current
62 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
388 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1507,10000 Kč507,10 Kč
10451,70900 Kč4 517,09 Kč
25431,32400 Kč10 783,10 Kč
50416,51640 Kč20 825,82 Kč
100402,20410 Kč40 220,41 Kč
250384,02236 Kč96 005,59 Kč
500370,80956 Kč185 404,78 Kč
Manufacturers Standard Package
Unit Price without VAT:507,10000 Kč
Unit Price with VAT:613,59100 Kč