



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 37 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 83 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,65000 Kč | 273,65 Kč |
| 10 | 243,75900 Kč | 2 437,59 Kč |
| 25 | 232,77080 Kč | 5 819,27 Kč |
| 50 | 224,78880 Kč | 11 239,44 Kč |
| 100 | 217,06970 Kč | 21 706,97 Kč |
| 250 | 207,26504 Kč | 51 816,26 Kč |
| 500 | 200,13792 Kč | 100 068,96 Kč |
| 1 000 | 193,25184 Kč | 193 251,84 Kč |
| Unit Price without VAT: | 273,65000 Kč |
|---|---|
| Unit Price with VAT: | 331,11650 Kč |




