


Category | Current - Output (Max) 10A |
Manufacturer IDEC | Power (Watts) 240W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -25°C ~ 65°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.92" L x 2.36" W x 4.92" H (125.0mm x 60.0mm x 125.0mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 927,32000 Kč | 4 927,32 Kč |
| 10 | 4 419,34300 Kč | 44 193,43 Kč |
| Unit Price without VAT: | 4 927,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 962,05720 Kč |






