
Category | Current - Output (Max) 20A |
Manufacturer IDEC | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.92" L x 3.35" W x 4.92" H (125.0mm x 85.0mm x 125.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE, cULus, TUV |
DC Voltage - Input (Max) 350V | Standard Number 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 162,76000 Kč | 8 162,76 Kč |
| 10 | 7 174,38700 Kč | 71 743,87 Kč |
| 25 | 6 815,26200 Kč | 170 381,55 Kč |
| Unit Price without VAT: | 8 162,76000 Kč |
|---|---|
| Unit Price with VAT: | 9 876,93960 Kč |



