Pushbutton, Full Boot Rubber Clear HW and TW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC-31

DigiKey Part Number
1885-1629-ND
Manufacturer
Manufacturer Product Number
OC-31
Description
CLEAR BOOT FLUSH COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Rubber Clear HW and TW Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
HW and TW Series
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
0.709" (18.00mm) Height
Actuator Diameter
-
Color
Clear
Material
Rubber
Operating Temperature
-50°C ~ 60°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,16000 Kč230,16 Kč
5190,94200 Kč954,71 Kč
10176,18100 Kč1 761,81 Kč
50146,07760 Kč7 303,88 Kč
100134,68250 Kč13 468,25 Kč
250120,89192 Kč30 222,98 Kč
500111,33616 Kč55 668,08 Kč
1 000102,46697 Kč102 466,97 Kč
Manufacturers Standard Package
Unit Price without VAT:230,16000 Kč
Unit Price with VAT:278,49360 Kč