
LH1D-H2HQ4C30-A | |
|---|---|
DigiKey Part Number | 1885-LH1D-H2HQ4C30-A-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-H2HQ4C30-A |
Description | LED SURFACE MNT SPIDER LIGHT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67, NEMA 4X | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 906,41000 Kč | 1 906,41 Kč |
| 10 | 1 613,80100 Kč | 16 138,01 Kč |
| 100 | 1 445,79840 Kč | 144 579,84 Kč |
| Unit Price without VAT: | 1 906,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 306,75610 Kč |











