
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO | |
Switch Function | Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 183,24000 Kč | 1 183,24 Kč |
| 5 | 1 032,13600 Kč | 5 160,68 Kč |
| 10 | 973,06800 Kč | 9 730,68 Kč |
| 25 | 900,01640 Kč | 22 500,41 Kč |
| 50 | 848,31920 Kč | 42 415,96 Kč |
| 100 | 799,48840 Kč | 79 948,84 Kč |
| Unit Price without VAT: | 1 183,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 431,72040 Kč |



