Image for HW4B-V4F02-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW4B-V4F02-R

DigiKey Part Number
1885-HW4B-V4F02-R-ND
Manufacturer
Manufacturer Product Number
HW4B-V4F02-R
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC), 8A (DC)
Manufacturer
IDEC
Voltage Rating - AC
110 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 50°C
Circuit
DPST-NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 183,24000 Kč1 183,24 Kč
51 032,13600 Kč5 160,68 Kč
10973,06800 Kč9 730,68 Kč
25900,01640 Kč22 500,41 Kč
50848,31920 Kč42 415,96 Kč
100799,48840 Kč79 948,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 183,24000 Kč
Unit Price with VAT:1 431,72040 Kč