Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1B-V4F11-R

DigiKey Part Number
1885-HW1B-V4F11-R-ND
Manufacturer
Manufacturer Product Number
HW1B-V4F11-R
Description
SWITCH E-STOP 22MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
IDEC
Current Rating (Amps)
10A (AC/DC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,11000 Kč1 151,11 Kč
51 004,16600 Kč5 020,83 Kč
10946,69500 Kč9 466,95 Kč
25875,63320 Kč21 890,83 Kč
50825,33480 Kč41 266,74 Kč
100777,83100 Kč77 783,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,11000 Kč
Unit Price with VAT:1 392,84310 Kč