HW1E-TV4F11QD-R-24V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 0
Unit Price: 343,64000 Kč
Datasheet
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1E-TV4F11QD-R-24V

DigiKey Part Number
1885-1363-ND
Manufacturer
Manufacturer Product Number
HW1E-TV4F11QD-R-24V
Description
SWITCH ESTOP PULL RESET 10A 110V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
Illuminated (Red)
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes