Image for XW1E-TV412Q4MFR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW1E-TV412Q4MFR

DigiKey Part Number
1885-XW1E-TV412Q4MFR-ND
Manufacturer
Manufacturer Product Number
XW1E-TV412Q4MFR
Description
SW ESTOP PULL/TWST RESET 5A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
Illuminated (Red)
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 664,51000 Kč1 664,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 664,51000 Kč
Unit Price with VAT:2 014,05710 Kč