
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 298,00400 Kč | 2 980,04 Kč |
| 25 | 276,23280 Kč | 6 905,82 Kč |
| 50 | 261,26980 Kč | 13 063,49 Kč |
| 100 | 247,66300 Kč | 24 766,30 Kč |
| 250 | 231,77508 Kč | 57 943,77 Kč |
| 500 | 221,29792 Kč | 110 648,96 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |


