
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 298,00400 Kč | 2 980,04 Kč |
| 25 | 276,23280 Kč | 6 905,82 Kč |
| 50 | 261,26980 Kč | 13 063,49 Kč |
| 100 | 247,66300 Kč | 24 766,30 Kč |
| 250 | 231,77508 Kč | 57 943,77 Kč |
| 500 | 221,29792 Kč | 110 648,96 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |



