HG3G-8JT22MF-W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 0
Unit Price: 32 897,67000 Kč
Datasheet
Human Machine Interface (HMI) Touchscreen 8.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 8.4" Color
Vivid Display

HG3G-8JT22MF-W

DigiKey Part Number
1885-1046-ND
Manufacturer
Manufacturer Product Number
HG3G-8JT22MF-W
Description
HMI TOUCHSCREEN 8.4" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 8.4" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Gray
Manufacturer
IDEC
Operating Temperature
-20°C ~ 60°C
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
Features
Expansion Interface, Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
8.4"
Base Product Number
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HG3G-V8XT22MF-WIDEC01885-HG3G-V8XT22MF-W-ND32 897,67000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes