Image for HG3G-V8XT22MF-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG3G-V8XT22MF-W

DigiKey Part Number
1885-HG3G-V8XT22MF-W-ND
Manufacturer
Manufacturer Product Number
HG3G-V8XT22MF-W
Description
TOUCHSCREEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 8.4" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
IDEC
Case Color
Gray
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Bulk
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Voltage - Supply
20.4 ~ 28.8VDC
Type
Touchscreen
Features
Memory Card Interface
Size - Display
8.4"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 897,67000 Kč32 897,67 Kč
Manufacturers Standard Package
Unit Price without VAT:32 897,67000 Kč
Unit Price with VAT:39 806,18070 Kč