
GT5Y-2SN1A100 | |
|---|---|
DigiKey Part Number | 1885-1032-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-2SN1A100 |
Description | RELAY TIME DELAY 10MIN 5A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 5A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 5A @ 220VAC/30VDC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,74000 Kč | 1 277,74 Kč |
| 10 | 1 111,29300 Kč | 11 112,93 Kč |
| 25 | 1 050,10880 Kč | 26 252,72 Kč |
| 50 | 1 005,73540 Kč | 50 286,77 Kč |
| 100 | 962,98910 Kč | 96 298,91 Kč |
| Unit Price without VAT: | 1 277,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 546,06540 Kč |



