
GT3A-3AF20 | |
|---|---|
DigiKey Part Number | 1885-1052-ND |
Manufacturer | |
Manufacturer Product Number | GT3A-3AF20 |
Description | RELAY TIME DELAY 180HR 5A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 180 Hrs Delay 5A @ 240VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 180 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC/24VDC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,33000 Kč | 1 471,33 Kč |
| 10 | 1 232,64600 Kč | 12 326,46 Kč |
| 25 | 1 168,73200 Kč | 29 218,30 Kč |
| 50 | 1 128,96580 Kč | 56 448,29 Kč |
| 100 | 1 095,35020 Kč | 109 535,02 Kč |
| Unit Price without VAT: | 1 471,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,30930 Kč |





