Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 180 Hrs Delay 5A @ 240VAC/24VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT3A-3AD24

DigiKey Part Number
1885-1340-ND
Manufacturer
Manufacturer Product Number
GT3A-3AD24
Description
RELAY TIME DELAY 180HR 5A 240V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 180 Hrs Delay 5A @ 240VAC/24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 180 Hrs
Contact Rating @ Voltage
5A @ 240VAC/24VDC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 520,26000 Kč1 520,26 Kč
101 275,27200 Kč12 752,72 Kč
251 209,70320 Kč30 242,58 Kč
501 168,90400 Kč58 445,20 Kč
1001 134,41900 Kč113 441,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 520,26000 Kč
Unit Price with VAT:1 839,51460 Kč