
Category | Voltage - Supply 12VDC, 24VDC |
Manufacturer IDEC | Display Type LED - Tri Color Characters, Backlight |
Series | Communications Ethernet, RJ45 |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Number of Inputs and Type 8 - Analog | Ingress Protection IP20 |
Number of Outputs and Type 4 - Relay | Software WindLGC |
Expandable Expandable | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 368,98000 Kč | 5 368,98 Kč |
| 10 | 4 475,34600 Kč | 44 753,46 Kč |
| 25 | 4 196,66880 Kč | 104 916,72 Kč |
| 50 | 4 013,83060 Kč | 200 691,53 Kč |
| Unit Price without VAT: | 5 368,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 496,46580 Kč |


