Image for FL1F-B12RCE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1F-B12RCE

DigiKey Part Number
1885-FL1F-B12RCE-ND
Manufacturer
Manufacturer Product Number
FL1F-B12RCE
Description
SMARTRELAY CPU 12-24VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
IDEC
Display Type
No Display
Series
Communications
Ethernet, Modbus, RJ45
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Number of Inputs and Type
10 - Digital (8), Analog (2)
Ingress Protection
IP20
Number of Outputs and Type
2 - Relay
Software
WindLGC
Expandable
12 Modules Max
Approval Agency
CE, cULus, NK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 512,05000 Kč4 512,05 Kč
103 755,07200 Kč37 550,72 Kč
253 517,50920 Kč87 937,73 Kč
503 361,23800 Kč168 061,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4 512,05000 Kč
Unit Price with VAT:5 459,58050 Kč