Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-K4A1

DigiKey Part Number
1885-1297-ND
Manufacturer
Manufacturer Product Number
FC6A-K4A1
Description
OUTPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
FC6A Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Analog
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 943,96000 Kč7 943,96 Kč
107 192,88600 Kč71 928,86 Kč
256 913,99480 Kč172 849,87 Kč
Manufacturers Standard Package
Unit Price without VAT:7 943,96000 Kč
Unit Price with VAT:9 612,19160 Kč