
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | FC6A Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 587,55000 Kč | 8 587,55 Kč |
| 10 | 7 775,41200 Kč | 77 754,12 Kč |
| 25 | 7 473,93560 Kč | 186 848,39 Kč |
| Unit Price without VAT: | 8 587,55000 Kč |
|---|---|
| Unit Price with VAT: | 10 390,93550 Kč |





